Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 255-2747-ND
Quantity Available 105
Can ship immediately
Manufacturer

Manufacturer Part Number

HC1-H-AC240V-F

Description RELAY GEN PURPOSE SPDT 10A 240V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

General Purpose Relay SPDT (1 Form C) 240VAC Coil Socketable

Documents & Media
Datasheets HC Series Datasheet
Other Related Documents Standards Chart
How to Read Date Codes
PCN Obsolescence/ EOL HC/HJ/CL 30/Nov/2017
Online Catalog HC Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series HC
Packaging ? Bulk ?
Part Status Last Time Buy
Relay Type General Purpose
Coil Type Non Latching
Coil Current 5mA
Coil Voltage 240VAC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC - Max
Turn On Voltage (Max) 192 VAC
Turn Off Voltage (Min) 72 VAC
Operate Time 20ms
Release Time 20ms
Features -
Mounting Type Socketable
Termination Style Plug In
Operating Temperature -50°C ~ 70°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 1.2 VA
 
Associated Product
Additional Resources
Standard Package ? 20
Other Names 255-2747
HC1HAC240VF

13:29:00 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.07000 $13.07
10 11.62000 $116.20
25 11.03920 $275.98
50 10.45800 $522.90
100 9.87700 $987.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback