USD
Favorite

EKMC2606113K Sensor Motion, Pyroelectric, PIR (Passive Infrared) 472" (12m) 39.4' Polyethylene, Pearl White Lens Module
Price & Procurement
194 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.85000 $14.85
5 14.54400 $72.72
10 12.12000 $121.20
25 11.21120 $280.28
50 10.90800 $545.40
100 9.39300 $939.30
500 8.78700 $4,393.50
1,000 8.33250 $8,332.50

Submit a request for quotation on quantities greater than those displayed.

EKMC2606113K

Datasheet
Digi-Key Part Number 255-6269-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EKMC2606113K
Copy  
Description SENSOR MOTION PIR LONG DIST PL W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Sensor Motion, Pyroelectric, PIR (Passive Infrared) 472" (12m) 39.4' Polyethylene, Pearl White Lens Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series VZ
Part Status Active
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance 472" (12m) 39.4'
Output Type Analog
Voltage - Supply 3V ~ 5.5V
Trigger Type Internal
Features Polyethylene, Pearl White Lens
Package / Case Module
Operating Temperature -20°C ~ 60°C
Detection Pattern Long
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EKMC2603113K

SENSOR MOTION PIR 12M PL WHT

Panasonic Electric Works

$13.35000 Details

EKMC2601113K

SENSOR MOTION PIR STD 170UA PL W

Panasonic Electric Works

$14.19000 Details

EKMC2607111K

LOW PROFILE LENS, 170UA, ANALOG,

Panasonic Electric Works

$9.81000 Details
Additional Resources
Standard Package 50
Other Names 255-6269