Add To Favorites
Photo Not Available
DSP2A-L2-DC3V-TUV General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 7.29600 $364.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSP2A-L2-DC3V-TUV-ND
Copy   DSP2A-L2-DC3V-TUV-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSP2A-L2-DC3V-TUV

Copy   DSP2A-L2-DC3V-TUV
Description RELAY GENERAL PURPOSE DPST 5A 3V
Copy   RELAY GENERAL PURPOSE DPST 5A 3V
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole

Copy   General Purpose Relay DPST-NO (2 Form A) 3VDC Coil Through Hole
Documents & Media
Datasheets DSP Series
Other Related Documents Standards Chart
Featured Product Active Components
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series DSP
Packaging ? Bulk ?
Part Status Active
Mounting Type Through Hole
Coil Voltage 3VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Coil Type Latching, Dual Coil
Features Sealed - Fully
Termination Style PC Pin
Turn On Voltage (Max) 2.4 VDC
Turn Off Voltage (Min) -
Operate Time 10ms
Release Time 5ms
Operating Temperature -40°C ~ 60°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Current 100mA
Coil Power 300 mW
Coil Resistance 30 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

20:44:51 1/16/2019