Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DS2Y-S-DC5V-TB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DS2Y-S-DC5V-TB

Description RELAY GENERAL PURPOSE DPDT 2A 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Through Hole

Documents & Media
Datasheets DS2Y Relays
Other Related Documents Relay Technical Info
Standards Chart
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series DS2Y
Packaging ? Tape & Box (TB) ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 40.0mA
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 3.5 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 200 mW
Coil Resistance 125 Ohms
 
Additional Resources
Standard Package ? 50

08:28:59 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.48900 $124.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback