Add To Favorites
DS2Y-S-DC48V-TB General Purpose Relay DPDT (2 Form C) Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 2.48900 $124.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DS2Y-S-DC48V-TB-ND
Copy   DS2Y-S-DC48V-TB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DS2Y-S-DC48V-TB

Copy   DS2Y-S-DC48V-TB
Description RELAY GEN PURPOSE DPDT 2A 250V
Copy   RELAY GEN PURPOSE DPDT 2A 250V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Through Hole

Copy   General Purpose Relay DPDT (2 Form C) Through Hole
Documents & Media
Datasheets DS2Y Relays
Other Related Documents Relay Technical Info
Standards Chart
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series DS2Y
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 6.3mA
Coil Voltage 48VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 33.6 VDC
Turn Off Voltage (Min) 4.8 VDC
Operate Time 4ms
Release Time 3ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 300 mW
Coil Resistance 7.68 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 50

04:42:30 11/15/2018