Add To Favorites
Product Overview
Digi-Key Part Number 255-4023-5-ND
Quantity Available 160
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

DS1E-M-DC6V

Description RELAY GENERAL PURPOSE SPDT 2A 6V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) Through Hole

Documents & Media
Datasheets DS Series
Other Related Documents Relay Technical Info
How to Read Date Codes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series DS
Packaging ? Bulk ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 66.7mA
Coil Voltage 6VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 4.2 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 10ms
Release Time 5ms
Features Sealed - Amber
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Coil Power 400 mW
Coil Resistance 90 Ohms
 
Additional Resources
Standard Package ? 50
Other Names 255-4023-5
DS1E-M-DC6V-ND
DS1EMDC6V

08:54:08 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.52000 $5.52
10 5.17500 $51.75
25 4.60000 $115.00
50 4.37000 $218.50
100 4.14000 $414.00
250 3.68000 $920.00
500 3.45000 $1,725.00
1,000 3.22000 $3,220.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback