USD
Favorite

DS1E-M-DC48V-TB General Purpose Relay SPDT (1 Form C) Through Hole
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.56700 $278.35
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

DS1E-M-DC48V-TB

Datasheet
Digi-Key Part Number DS1E-M-DC48V-TB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DS1E-M-DC48V-TB
Copy  
Description RELAY GEN PURPOSE SPDT 2A 48VDC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series DS
Packaging Tube 
Part Status Active
Mounting Type Through Hole
Coil Voltage 48VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 8.3mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Fully
Coil Insulation -
Must Operate Voltage 33.6 VDC
Must Release Voltage 4.8 VDC
Operate Time 10ms
Release Time 5ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver (Ag), Gold (Au)
Relay Type General Purpose
Coil Resistance 5.76 kOhms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50