Add To Favorites
CB1AHF-D-12V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.73800 $286.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CB1AHF-D-12V-ND
Copy   CB1AHF-D-12V-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB1AHF-D-12V

Copy   CB1AHF-D-12V
Description CB RELAY 1 FORM A 12V
Copy   CB RELAY 1 FORM A 12V
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CB Relays
Other Related Documents General Appl Guidelines
How to Read Date Codes
PCN Obsolescence/ EOL CA,CM,CB,CV Relays Apr/2012
HTML Datasheet CB Relays
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series CB
Packaging ? Bulk ?
Part Status Active
Coil Type Non Latching
Coil Current 150mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 70A
Switching Voltage 14VDC - Nom
Turn On Voltage (Max) 7 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 15ms
Features Diode, Sealed - Flux Protection
Mounting Type Socketable
Termination Style Plug In, Quick Connect - Multiple Sizes
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 1.8 W
Coil Resistance 80 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

08:49:22 12/14/2018