USD

AYF530465 4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : 255-3898-2-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39200

AYF530465

Datasheet
Digi-Key Part Number 255-3898-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AYF530465
Copy  
Description CONN FPC 4POS 0.50MM R/A
Copy  
Detailed Description

4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets Y5B,Y5BW(T) Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
PCN Obsolescence/ EOL AYF53yy65 15/Apr/2014
PCN Design/Specification AYF53yy65 Specification 17/Jan/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series Y5BW
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 4
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.039" (1.00mm)
Locking Feature Flip Lock, Backlock
Cable End Type Notched
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features -
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.5A per Contact
Contact Finish Thickness Flash
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 255-3898-1