Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.84000 $1.84
10 1.66600 $16.66
25 1.56400 $39.10
50 1.49600 $74.80
100 1.42800 $142.80
250 1.29200 $323.00
500 1.19000 $595.00
1,000 1.02000 $1,020.00
2,500 0.95200 $2,380.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-5657-ND
Copy   255-5657-ND
Quantity Available 2,414
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AYF351525A

Copy   AYF351525A
Description CONN FPC TOP 15POS 0.3MM SMD R/A
Copy   CONN FPC TOP 15POS 0.3MM SMD R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle

Copy   15 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets AYF35 Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog Y3BL Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series Y3BL
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 15
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.023" (0.59mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features -
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A per Contact
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 255-5657
AYF351525A-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AYF351525-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.90440

01:32:33 1/20/2019