Add To Favorites
AYF333535 35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Product Overview
Digi-Key Part Number 255-3480-1-ND
Copy   255-3480-1-ND
Quantity Available 57,309
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AYF333535

Copy   AYF333535
Description CONN FPC 35POS 0.30MM R/A
Copy   CONN FPC 35POS 0.30MM R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy   35 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Documents & Media
Datasheets AYF33 Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog Y3B and Y3BW Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series Y3B
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 35
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features -
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.2A per Contact
Contact Finish Thickness Flash
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0781710003 - Molex, LLC | WM5409CT-ND DigiKey Electronics
  • 0781710003
  • Molex, LLC
  • CONN HEADER 3POS 1.2MM VERT WTB
  • Unit Price $0.62000
  • WM5409CT-ND
  • AYF331335 - Panasonic Electric Works | 255-3125-1-ND DigiKey Electronics
  • AYF331335
  • Panasonic Electric Works
  • CONN FPC 13POS 0.30MM R/A
  • Unit Price $1.28000
  • 255-3125-1-ND
  • AYF334535 - Panasonic Electric Works | 255-5288-1-ND DigiKey Electronics
  • AYF334535
  • Panasonic Electric Works
  • CONN FPC 45POS 0.30MM R/A
  • Unit Price $2.92000
  • 255-5288-1-ND
  • AYF330735 - Panasonic Electric Works | 255-3051-1-ND DigiKey Electronics
  • AYF330735
  • Panasonic Electric Works
  • CONN FPC 7POS 0.30MM R/A
  • Unit Price $0.77000
  • 255-3051-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-3480-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.53400 $25.34
25 2.32320 $58.08
50 2.21760 $110.88
100 2.11200 $211.20
250 1.84800 $462.00
500 1.79520 $897.60
1,000 1.53120 $1,531.20
2,500 1.42560 $3,564.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3480-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: $1.27680
  • Digi-Reel® ? : 255-3480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,309 - Immediate
  • Unit Price: Digi-Reel®
  • * : 255-5651-ND
  • Minimum Quantity: 1
  • Quantity Available: 990 - Immediate
  • Unit Price: $2.80000

00:27:20 9/26/2018