USD
Favorite

AYF331135 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39200 $1,960.00

Submit a request for quotation on quantities greater than those displayed.

AYF331135

Datasheet
Digi-Key Part Number AYF331135-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AYF331135
Copy  
Description CONN FPC 11POS 0.30MM R/A
Copy  
Detailed Description

11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets AYF33 Series Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules FPC Connectors
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
PCN Part Status Change Mult Dev NRND 18/Sep/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series Y3B
Packaging Bulk 
Part Status Not For New Designs
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top and Bottom
Number of Positions 11
Pitch 0.012" (0.30mm)
Termination Solder
FFC, FCB Thickness 0.20mm
Height Above Board 0.035" (0.88mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features -
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 0.2A per Contact
Contact Finish Thickness Flash
Housing Color -
Actuator Color -
Mating Cycles 20
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000