Add To Favorites
AXT570124 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.30000 $33.00
25 3.02520 $75.63
50 2.88760 $144.38
100 2.75000 $275.00
250 2.40624 $601.56
500 2.33750 $1,168.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3325-1-ND
Copy   255-3325-1-ND
Quantity Available 898
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXT570124

Copy   AXT570124
Description CONN SOCKET FPC .4MM 70POS SMD
Copy   CONN SOCKET FPC .4MM 70POS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy   70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets AXT5/6 (F4S Series)
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series F4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 70
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1mm
Height Above Board 0.038" (0.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXT670124 - Panasonic Electric Works | 255-3333-2-ND DigiKey Electronics
  • AXT670124
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 70POS SMD
  • Unit Price $1.26000
  • 255-3333-2-ND
Additional Resources
Standard Package ? 1
Other Names 255-3325-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3325-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.26000
  • * : 255-6371-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.43000

11:08:22 1/20/2019