Add To Favorites
AXT564124 64 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.71900 $27.19
25 2.49280 $62.32
50 2.37940 $118.97
100 2.26600 $226.60
250 1.98276 $495.69
500 1.92610 $963.05
1,000 1.64285 $1,642.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3185-1-ND
Copy   255-3185-1-ND
Quantity Available 866
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXT564124

Copy   AXT564124
Description CONN SOCKET FPC .4MM 64POS SMD
Copy   CONN SOCKET FPC .4MM 64POS SMD
Detailed Description

64 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy   64 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets AXT5/6 (F4S Series)
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
PCN Part Status Change Mult Dev NRND 7/Dec/2018
Online Catalog F4S Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series F4S
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Connector Type Socket, Outer Shroud Contacts
Number of Positions 64
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1mm
Height Above Board 0.038" (0.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mating Products
  • AXT664124 - Panasonic Electric Works | 255-3186-1-ND DigiKey Electronics
  • AXT664124
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 64POS SMD
  • Unit Price $2.83000
  • 255-3186-1-ND
  • AXT664124 - Panasonic Electric Works | 255-3186-2-ND DigiKey Electronics
  • AXT664124
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 64POS SMD
  • Unit Price $1.39050
  • 255-3186-2-ND
You May Also Be Interested In
  • TS3A27518EZQSR - Texas Instruments | 296-25416-1-ND DigiKey Electronics
  • TS3A27518EZQSR
  • Texas Instruments
  • IC MUX/DEMUX 6X1 24BGA
  • Unit Price $2.70000
  • 296-25416-1-ND
  • TS2DDR2811ZXYR - Texas Instruments | 296-25542-1-ND DigiKey Electronics
  • TS2DDR2811ZXYR
  • Texas Instruments
  • IC SWITCH 8CH 1GHZ SPST 20BGA
  • Unit Price $1.06000
  • 296-25542-1-ND
  • TPS62410DRCR - Texas Instruments | 296-25488-1-ND DigiKey Electronics
  • TPS62410DRCR
  • Texas Instruments
  • IC REG BUCK ADJ 0.8A DL 10SON
  • Unit Price $1.82000
  • 296-25488-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-3185-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3185-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.39050

17:32:37 1/17/2019