Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 255-5518-1-ND
Quantity Available 7,805
Can ship immediately
Manufacturer

Manufacturer Part Number

AXT550224

Description CONN SOCKET BOARD-TO-FPC 50POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets AXT5/6 (F4S Series)
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Hot New Technologies
Online Catalog F4S Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series F4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 50
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.2mm
Height Above Board 0.046" (1.16mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-5518-1

14:30:52 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.44000 $6.44
10 6.17300 $61.73
25 5.63640 $140.91
50 5.36800 $268.40
100 5.09960 $509.96
250 4.56280 $1,140.70
500 4.29440 $2,147.20
1,000 3.75760 $3,757.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-5518-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $3.29400
  • Digi-Reel® ? : 255-5518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback