Add To Favorites
AXT532124 32 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.04800 $20.48
25 1.92280 $48.07
50 1.83920 $91.96
100 1.75560 $175.56
250 1.58840 $397.10
500 1.46300 $731.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3884-1-ND
Copy   255-3884-1-ND
Quantity Available 7,036
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXT532124

Copy   AXT532124
Description CONN SOCKET .4MM 32POS SMD
Copy   CONN SOCKET .4MM 32POS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy   32 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets AXT5/6 (F4S Series)
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Online Catalog F4S Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series F4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 32
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1mm
Height Above Board 0.038" (0.97mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXT632124 - Panasonic Electric Works | AXT632124-ND DigiKey Electronics
  • AXT632124
  • Panasonic Electric Works
  • CONN HEADER .4MM 32POS SMD
  • Unit Price $1.06400
  • AXT632124-ND
You May Also Be Interested In
  • AXT580124 - Panasonic Electric Works | 255-3326-1-ND DigiKey Electronics
  • AXT580124
  • Panasonic Electric Works
  • CONN SOCKET FPC .4MM 80POS SMD
  • Unit Price $3.66000
  • 255-3326-1-ND
  • AXT550124 - Panasonic Electric Works | 255-2408-1-ND DigiKey Electronics
  • AXT550124
  • Panasonic Electric Works
  • CONN SOCKET F4S .4MM 50POS SMD
  • Unit Price $2.61000
  • 255-2408-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-3884-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3884-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.14000
  • Digi-Reel® ? : 255-3884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,036 - Immediate
  • Unit Price: Digi-Reel®

20:22:38 12/14/2018