Add To Favorites
AXT444124 44 Position Connector Header, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.21000 $22.10
25 2.07480 $51.87
50 1.98440 $99.22
100 1.89420 $189.42
250 1.71380 $428.45
500 1.57850 $789.25
1,000 1.35300 $1,353.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3313-1-ND
Copy   255-3313-1-ND
Quantity Available 949
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXT444124

Copy   AXT444124
Description CONN HEADER FPC .4MM 44POS SMD
Copy   CONN HEADER FPC .4MM 44POS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

44 Position Connector Header, Center Strip Contacts Surface Mount Gold

Copy   44 Position Connector Header, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets P4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
PCN Design/Specification P4S SERIES 12/Dec/2017
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 44
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm, 2.5mm
Height Above Board 0.049" (1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mating Products
  • AXT344124 - Panasonic Electric Works | 255-3302-1-ND DigiKey Electronics
  • AXT344124
  • Panasonic Electric Works
  • CONN SOCKET FPC .4MM 44POS SMD
  • Unit Price $2.44000
  • 255-3302-1-ND
  • AXT344124 - Panasonic Electric Works | 255-3302-6-ND DigiKey Electronics
  • AXT344124
  • Panasonic Electric Works
  • CONN SOCKET FPC .4MM 44POS SMD
  • Unit Price Digi-Reel®
  • 255-3302-6-ND
  • AXT344124 - Panasonic Electric Works | 255-3302-2-ND DigiKey Electronics
  • AXT344124
  • Panasonic Electric Works
  • CONN SOCKET FPC .4MM 44POS SMD
  • Unit Price $1.14800
  • 255-3302-2-ND
  • AXT344114 - Panasonic Electric Works | AXT344114-ND DigiKey Electronics
  • AXT344114
  • Panasonic Electric Works
  • CONN SOCKET FPC .4MM 44POS SMD
  • Unit Price $9.23000
  • AXT344114-ND
Additional Resources
Standard Package ? 1
Other Names 255-3313-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3313-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.14800

17:15:03 12/15/2018