USD
Favorite

AXT340224 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
2,768 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.15000 $7.15
10 6.85400 $68.54
25 6.25800 $156.45
50 5.96000 $298.00
100 5.66200 $566.20
250 5.06600 $1,266.50
500 4.76800 $2,384.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AXT340224TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $4.17200
  • Cut Tape (CT)  : AXT340224CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,768 - Immediate
  • Unit Price: $7.15000

AXT340224

Datasheet
Digi-Key Part Number AXT340224DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXT340224
Copy  
Description CONN SOCKET 40POS SMD GOLD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets P4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
ARTIK Module Connectors
PCN Design/Specification P4S SERIES 12/Dec/2017
EDA / CAD Models AXT340224 by SnapEDA
Online Catalog P4S Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series P4S
Packaging Digi-Reel® 
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 40
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2.5mm, 3mm
Height Above Board 0.096" (2.45mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

AXT440124

CONN HDR 40POS SMD GOLD

Panasonic Electric Works

$2.16000 Details

AXT440124A

CONN HDR 40POS SMD GOLD

Panasonic Electric Works

$2.48000 Details

AXT440124

CONN HDR 40POS SMD GOLD

Panasonic Electric Works

$1.20000 Details

AXT440154

CONN HDR 40POS SMD GOLD

Panasonic Electric Works

$4.61500 Details

AXT440114

CONN HDR 40POS SMD GOLD

Panasonic Electric Works

$2.61900 Details
You May Also Be Interested In

AXT440124

CONN HDR 40POS SMD GOLD

Panasonic Electric Works

$2.16000 Details

CONSMA003.062-G

CONN SMA RCPT STR 50OHM EDGE MNT

Linx Technologies Inc.

$3.98000 Details
Additional Resources
Standard Package 1
Other Names AXT340224DKR