Add To Favorites
Product Overview
Digi-Key Part Number 255-4254-1-ND
Quantity Available 857
Can ship immediately
Manufacturer

Manufacturer Part Number

AXT300224

Description CONN SOCKET .4MM 100POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets P4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Hot New Technologies
PCN Design/Specification P4S SERIES 12/Dec/2017
Online Catalog P4S Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 100
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2.5mm, 3mm
Height Above Board 0.096" (2.45mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-4254-1

22:14:26 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.26000 $11.26
10 10.76900 $107.69
25 9.79000 $244.75
50 9.30060 $465.03
100 9.05580 $905.58
250 8.07676 $2,019.19
500 7.58726 $3,793.63
1,000 6.70615 $6,706.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-4254-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $5.78500
Send Feedback