Photo Not Available
AXT128164 28 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number AXT128164-ND
Copy   AXT128164-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXT128164

Copy   AXT128164
Description CONN SOCKET .35MM 28POS SMD
Copy   CONN SOCKET .35MM 28POS SMD
Detailed Description

28 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   28 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets P35S Series AXT 1,2
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P35S
Packaging ? Bulk ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 28
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.057" (1.45mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:10:34 1/16/2019