Add To Favorites
Photo Not Available
AXN460C530S 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number AXN460C530S-ND
Copy   AXN460C530S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXN460C530S

Copy   AXN460C530S
Description CONN HEADER .8MM 60POS SMD
Copy   CONN HEADER .8MM 60POS SMD
Detailed Description

60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets AXN 3,4
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Featured Product Tough Contact Connector Series
PCN Obsolescence/ EOL P8 Series 17/Jan/2014
P8 Series 06/Feb/2018
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P8
Packaging ? Tube ?
Part Status Last Time Buy
Connector Type Header, Outer Shroud Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm, 5.5mm, 8mm
Height Above Board 0.186" (4.72mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • AXN360C238S
  • Panasonic Electric Works
  • CONN SOCKET .8MM 60POS SMD
  • Unit Price $7.03800
  • AXN360C238S-ND
  • Photo Not Available
  • AXN360C238P
  • Panasonic Electric Works
  • CONN SOCKET .8MM 60POS SMD
  • Unit Price $4.28400
  • AXN360C238P-ND
  • Photo Not Available
  • AXN360C238J
  • Panasonic Electric Works
  • CONN SOCKET .8MM 60POS SMD
  • Unit Price $4.19220
  • AXN360C238J-ND
  • Photo Not Available
  • AXN360C130S
  • Panasonic Electric Works
  • CONN SOCKET .8MM 60POS SMD
  • Unit Price $7.03800
  • AXN360C130S-ND
Additional Resources
Standard Package ? 15
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 7.03800 $105.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AXN460C530P-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.28400

04:45:59 9/19/2018