Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number AXN460C430S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AXN460C430S

Description CONN HEADER .8MM 60POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P8
Packaging ? Tube ?
Part Status Last Time Buy
Connector Type Header, Outer Shroud Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm, 4.5mm, 7mm
Height Above Board 0.146" (3.70mm)
 
Mating Products
Additional Resources
Standard Package ? 15

12:09:30 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 7.03800 $105.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AXN460C430P-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.28400
Send Feedback