Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number AXN426C330P-ND
Quantity Available 0

Manufacturer Part Number


Description CONN HEADER .8MM 26POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

26 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Product Attributes Select All
Manufacturer Panasonic Electric Works
Series P8
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Connector Type Header, Outer Shroud Contacts
Number of Positions 26
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3mm, 3.5mm, 6mm
Height Above Board 0.107" (2.72mm)
Mating Products
Additional Resources
Standard Package ? 1,000

23:28:57 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.47950 $2,479.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AXN426C330J-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.39400
Send Feedback