Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number AXN360130S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AXN360130S

Description CONN SOCKET .8MM 60POS SMD
Detailed Description

60 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Documents & Media
Datasheets AXN 3,4
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
PCN Obsolescence/ EOL P8 Series 06/Feb/2018
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P8
Packaging ? Tube ?
Part Status Last Time Buy
Connector Type Socket, Center Strip Contacts
Number of Positions 60
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 6mm, 7mm, 8mm, 13mm, 14mm
Height Above Board 0.106" (2.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • AXN460C330P
  • Panasonic Electric Works
  • CONN HEADER .8MM 60POS SMD
  • Unit Price $4.28400
  • AXN460C330P-ND
  • Photo Not Available
  • AXN460330P
  • Panasonic Electric Works
  • CONN HEADER .8MM 60POS SMD
  • Unit Price $4.28400
  • AXN460330P-ND
  • Photo Not Available
  • AXN460C530S
  • Panasonic Electric Works
  • CONN HEADER .8MM 60POS SMD
  • Unit Price $7.03800
  • AXN460C530S-ND
  • Photo Not Available
  • AXN460C530P
  • Panasonic Electric Works
  • CONN HEADER .8MM 60POS SMD
  • Unit Price $4.28400
  • AXN460C530P-ND
Additional Resources
Standard Package ? 15

07:27:20 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 7.03800 $105.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AXN360130P-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.28400
Send Feedback