Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 09-30-2018. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number AXN326C238P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AXN326C238P

Description CONN SOCKET .8MM 26POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

26 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Documents & Media
Datasheets AXN 3,4
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Featured Product Hot New Technologies
PCN Obsolescence/ EOL P8 Series 06/Feb/2018
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P8
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Connector Type Socket, Center Strip Contacts
Number of Positions 26
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3.5mm, 4.5mm, 5.5mm
Height Above Board 0.205" (5.20mm)
 
Mating Products
Additional Resources
Standard Package ? 1,000

14:43:10 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.47950 $2,479.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AXN326C238J-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.39400
  • Tube ? : AXN326C238S-ND
  • Minimum Quantity: 30  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.76200
Send Feedback