USD
Favorite

AXK780147G 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
12,547 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.24700 $32.47
25 2.97680 $74.42
50 2.84140 $142.07
100 2.70600 $270.60
250 2.36776 $591.94
500 2.30010 $1,150.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-3273-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $1.78350
  • Strip : AXK780147A-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.39700

AXK780147G

Datasheet
Digi-Key Part Number 255-3273-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXK780147G
Copy  
Description CONN SOCKET 80POS SMD GOLD
Copy  
Detailed Description

80 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets AXK7(8) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
PCN Assembly/Origin P5KF, F4S, P4S, A4F & P4 Partial Series 04/Feb/2016
PCN Part Status Change Mult Dev NRND 18/Sep/2019
Online Catalog P4 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series P4
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Connector Type Socket, Center Strip Contacts
Number of Positions 80
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

AXK880145WG

CONN HDR 80POS SMD GOLD

Panasonic Electric Works

$3.38000 Details

AXK880245WA

CONN HDR 80POS SMD GOLD

Panasonic Electric Works

$3.35000 Details

AXK880135WG

CONN HDR 80POS SMD GOLD

Panasonic Electric Works

$8.60000 Details

AXK880145WG

CONN HDR 80POS SMD GOLD

Panasonic Electric Works

Digi-Reel® Details

AXK880145WG

CONN HDR 80POS SMD GOLD

Panasonic Electric Works

$1.66050 Details

AXK880135WG

CONN HDR 80POS SMD GOLD

Panasonic Electric Works

Digi-Reel® Details
You May Also Be Interested In

AXK880145WG

CONN HDR 80POS SMD GOLD

Panasonic Electric Works

$3.38000 Details
Additional Resources
Standard Package 1
Other Names 255-3273-1