Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.31000 $3.31
10 3.18200 $31.82
25 2.94040 $73.51
50 2.81940 $140.97
100 2.69830 $269.83
250 2.39584 $598.96
500 2.33530 $1,167.65
1,000 2.03280 $2,032.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-2922-1-ND
Copy   255-2922-1-ND
Quantity Available 2,511
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK764147G

Copy   AXK764147G
Description CONN SCKT BRD/BRD .4MM 64POS SMD
Copy   CONN SCKT BRD/BRD .4MM 64POS SMD
Detailed Description

64 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   64 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets AXK7(8) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
PCN Assembly/Origin P5KF, F4S, P4S, A4F & P4 Partial Series 04/Feb/2016
PCN Part Status Change Mult Dev NRND 7/Dec/2018
Online Catalog P4 Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P4
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Connector Type Socket, Center Strip Contacts
Number of Positions 64
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK864145WG - Panasonic Electric Works | 255-2926-1-ND DigiKey Electronics
  • AXK864145WG
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 64POS SMD
  • Unit Price $3.03000
  • 255-2926-1-ND
  • AXK864145WG - Panasonic Electric Works | 255-2926-6-ND DigiKey Electronics
  • AXK864145WG
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 64POS SMD
  • Unit Price Digi-Reel®
  • 255-2926-6-ND
  • AXK864145WG - Panasonic Electric Works | 255-2926-2-ND DigiKey Electronics
  • AXK864145WG
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 64POS SMD
  • Unit Price $1.48500
  • 255-2926-2-ND
  • Photo Not Available
  • AXK864135WG
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 64POS SMD
  • Unit Price $3.53780
  • AXK864135WG-ND
You May Also Be Interested In
  • HM2P07PD5110N9LF - Amphenol ICC (FCI) | 609-2125-ND DigiKey Electronics
  • HM2P07PD5110N9LF
  • Amphenol ICC (FCI)
  • CONN HEADER 110POS 2MM PRESS-FIT
  • Unit Price $2.47000
  • 609-2125-ND
  • AXK864145WG - Panasonic Electric Works | 255-2926-1-ND DigiKey Electronics
  • AXK864145WG
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 64POS SMD
  • Unit Price $3.03000
  • 255-2926-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-2922-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2922-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.73800
  • Digi-Reel® ? : 255-2922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,511 - Immediate
  • Unit Price: Digi-Reel®

21:12:15 1/23/2019