Add To Favorites
AXK726247G 26 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.90400 $29.04
25 2.66200 $66.55
50 2.54100 $127.05
100 2.42000 $242.00
250 2.11752 $529.38
500 2.05700 $1,028.50
1,000 1.75450 $1,754.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3123-1-ND
Copy   255-3123-1-ND
Quantity Available 222
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK726247G

Copy   AXK726247G
Description CONN SOCKET BRD/BRD .4MM 26POS
Copy   CONN SOCKET BRD/BRD .4MM 26POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

26 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   26 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets AXK7(8) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
PCN Assembly/Origin P5KF, F4S, P4S, A4F & P4 Partial Series 04/Feb/2016
Online Catalog P4 Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P4
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 26
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2mm
Height Above Board 0.076" (1.92mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK826145WG - Panasonic Electric Works | 255-3124-1-ND DigiKey Electronics
  • AXK826145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 26POS SMD
  • Unit Price $1.93000
  • 255-3124-1-ND
  • AXK826145WG - Panasonic Electric Works | 255-3124-6-ND DigiKey Electronics
  • AXK826145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 26POS SMD
  • Unit Price Digi-Reel®
  • 255-3124-6-ND
  • AXK826145WG - Panasonic Electric Works | 255-3124-2-ND DigiKey Electronics
  • AXK826145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 26POS SMD
  • Unit Price $0.91000
  • 255-3124-2-ND
Additional Resources
Standard Package ? 1
Other Names 255-3123-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3123-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.48500
  • Digi-Reel® ? : 255-3123-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 222 - Immediate
  • Unit Price: Digi-Reel®

01:20:00 1/17/2019