Add To Favorites
Product Overview
Digi-Key Part Number 255-5523-6-ND
Quantity Available 703
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

AXK724347G

Description CONN SOCKET BRD/BRD .4MM 24POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P4
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2.5mm, 3mm
Height Above Board 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK824145WG - Panasonic Electric Works | 255-2528-1-ND DigiKey Electronics
  • AXK824145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 24POS SMD
  • Unit Price $1.90000
  • 255-2528-1-ND
  • AXK824145WG - Panasonic Electric Works | 255-2528-6-ND DigiKey Electronics
  • AXK824145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 24POS SMD
  • Unit Price Digi-Reel®
  • 255-2528-6-ND
  • AXK824145WG - Panasonic Electric Works | 255-2528-2-ND DigiKey Electronics
  • AXK824145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 24POS SMD
  • Unit Price $0.96000
  • 255-2528-2-ND
  • Photo Not Available
  • AXK824245WG
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 24POS SMD
  • Unit Price $1.56600
  • AXK824245WG-ND
You May Also Be Interested In
  • AXK724147G - Panasonic Electric Works | 255-2535-1-ND DigiKey Electronics
  • AXK724147G
  • Panasonic Electric Works
  • CONN SOCKET P4 .4MM 24POS SMD
  • Unit Price $1.90000
  • 255-2535-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-5523-6

15:19:20 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.22100 $32.21
25 2.95240 $73.81
50 2.81820 $140.91
100 2.68400 $268.40
250 2.34852 $587.13
500 2.28140 $1,140.70
1,000 1.94590 $1,945.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback