Add To Favorites
AXK724347G 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.22100 $32.21
25 2.95240 $73.81
50 2.81820 $140.91
100 2.68400 $268.40
250 2.34852 $587.13
500 2.28140 $1,140.70
1,000 1.94590 $1,945.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-5523-1-ND
Copy   255-5523-1-ND
Quantity Available 3,662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK724347G

Copy   AXK724347G
Description CONN SOCKET BRD/BRD .4MM 24POS
Copy   CONN SOCKET BRD/BRD .4MM 24POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   24 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets AXK7(8) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
PCN Assembly/Origin P5KF, F4S, P4S, A4F & P4 Partial Series 04/Feb/2016
Online Catalog P4 Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P4
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 24
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2.5mm, 3mm
Height Above Board 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK824145WG - Panasonic Electric Works | 255-2528-1-ND DigiKey Electronics
  • AXK824145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 24POS SMD
  • Unit Price $1.90000
  • 255-2528-1-ND
  • AXK824145WG - Panasonic Electric Works | 255-2528-6-ND DigiKey Electronics
  • AXK824145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 24POS SMD
  • Unit Price Digi-Reel®
  • 255-2528-6-ND
  • AXK824145WG - Panasonic Electric Works | 255-2528-2-ND DigiKey Electronics
  • AXK824145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 24POS SMD
  • Unit Price $0.96000
  • 255-2528-2-ND
  • Photo Not Available
  • AXK824245WG
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 24POS SMD
  • Unit Price $1.56600
  • AXK824245WG-ND
You May Also Be Interested In
  • AXK824145WG - Panasonic Electric Works | 255-2528-1-ND DigiKey Electronics
  • AXK824145WG
  • Panasonic Electric Works
  • CONN HEADER P4 .4MM 24POS SMD
  • Unit Price $1.90000
  • 255-2528-1-ND
  • AXK724147G - Panasonic Electric Works | 255-2535-1-ND DigiKey Electronics
  • AXK724147G
  • Panasonic Electric Works
  • CONN SOCKET P4 .4MM 24POS SMD
  • Unit Price $1.90000
  • 255-2535-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-5523-1

20:05:24 1/15/2019