Add To Favorites
AXK720327G 20 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.71900 $27.19
25 2.49280 $62.32
50 2.37940 $118.97
100 2.26600 $226.60
250 1.98276 $495.69
500 1.92610 $963.05
1,000 1.64285 $1,642.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3857-1-ND
Copy   255-3857-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK720327G

Copy   AXK720327G
Description CONN SOCKET .4MM 20POS SMD
Copy   CONN SOCKET .4MM 20POS SMD
Detailed Description

20 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   20 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
255-5100-1-ND AXT320224 Panasonic Electric Works Cut Tape (CT) ? 5,918 - Immediate
$3.60000 1 Not applicable
Documents & Media
Datasheets AXK7(8) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
PCN Obsolescence/ EOL P4 Series Jan/2013
PCN Part Status Change Mult Dev NRND 7/Dec/2018
Online Catalog P4 Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P4
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Connector Type Socket, Center Strip Contacts
Number of Positions 20
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2.5mm, 3mm
Height Above Board 0.095" (2.41mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK820145WG - Panasonic Electric Works | 255-3276-1-ND DigiKey Electronics
  • AXK820145WG
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 20POS SMD
  • Unit Price $1.81000
  • 255-3276-1-ND
  • Photo Not Available
  • AXK820145WA
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .4MM 20POS
  • Unit Price $1.89000
  • 255-5602-ND
  • Photo Not Available
  • AXK820245WA
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .4MM 20POS
  • Unit Price $1.78000
  • 255-5603-ND
  • AXK820145WG - Panasonic Electric Works | 255-3276-2-ND DigiKey Electronics
  • AXK820145WG
  • Panasonic Electric Works
  • CONN HEADER FPC .4MM 20POS SMD
  • Unit Price $0.85400
  • 255-3276-2-ND
Additional Resources
Standard Package ? 1
Other Names 255-3857-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3857-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.39050
  • Digi-Reel® ? : 255-3857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

11:18:05 1/20/2019