Add To Favorites
AXK6S80647YG 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 3.03600 $30.36
25 2.78320 $69.58
50 2.65660 $132.83
100 2.53000 $253.00
250 2.21376 $553.44
500 2.15050 $1,075.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3264-1-ND
Copy   255-3264-1-ND
Quantity Available 980
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK6S80647YG

Copy   AXK6S80647YG
Description CONN HEADER BRD/BRD .5MM 80POS
Copy   CONN HEADER BRD/BRD .5MM 80POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Online Catalog P5K and P5KS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 6mm, 6.5mm, 9mm
Height Above Board 0.209" (5.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK5S80347YG - Panasonic Electric Works | 255-3239-1-ND DigiKey Electronics
  • AXK5S80347YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-3239-1-ND
  • AXK5S80047YG - Panasonic Electric Works | 255-3238-1-ND DigiKey Electronics
  • AXK5S80047YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-3238-1-ND
  • Photo Not Available
  • AXK5S80247YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-5478-1-ND
  • Photo Not Available
  • AXK5S80047YA
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 80POS
  • Unit Price $3.30000
  • 255-5579-ND
Additional Resources
Standard Package ? 1
Other Names 255-3264-1
Alternate Package | This part is also available in the following packaging:
  • * : 255-5599-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
    500 - Factory Stock ?
  • Unit Price: $3.30000
  • Tape & Reel (TR) ? : 255-3264-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $1.66750

04:01:56 1/24/2019