Add To Favorites
AXK6S70547YG 70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.82500 $28.25
25 2.58960 $64.74
50 2.47180 $123.59
100 2.35400 $235.40
250 2.05976 $514.94
500 2.00090 $1,000.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3901-1-ND
Copy   255-3901-1-ND
Quantity Available 665
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK6S70547YG

Copy   AXK6S70547YG
Description CONN HEADER BRD/BRD .5MM 70POS
Copy   CONN HEADER BRD/BRD .5MM 70POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   70 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Online Catalog P5K and P5KS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm, 5.5mm, 8mm
Height Above Board 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK5S70047YG - Panasonic Electric Works | 255-3237-1-ND DigiKey Electronics
  • AXK5S70047YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 70POS
  • Unit Price $2.94000
  • 255-3237-1-ND
  • AXK5S70347YG - Panasonic Electric Works | 255-4199-1-ND DigiKey Electronics
  • AXK5S70347YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 70POS
  • Unit Price $2.94000
  • 255-4199-1-ND
  • AXK5S70047YG - Panasonic Electric Works | 255-3237-2-ND DigiKey Electronics
  • AXK5S70047YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 70POS
  • Unit Price $1.49800
  • 255-3237-2-ND
  • AXK5S70347YG - Panasonic Electric Works | 255-4199-6-ND DigiKey Electronics
  • AXK5S70347YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 70POS
  • Unit Price Digi-Reel®
  • 255-4199-6-ND
You May Also Be Interested In
  • AXK5S70347YG - Panasonic Electric Works | 255-4199-1-ND DigiKey Electronics
  • AXK5S70347YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 70POS
  • Unit Price $2.94000
  • 255-4199-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-3901-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3901-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.55150
  • Digi-Reel® ? : 255-3901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 665 - Immediate
  • Unit Price: Digi-Reel®

12:26:48 1/20/2019