Add To Favorites
Product Overview
Digi-Key Part Number 255-3004-1-ND
Quantity Available 19,732
Can ship immediately
Manufacturer

Manufacturer Part Number

AXK6F70547YG

Description CONN HEADER BRD/BRD .5MM 70POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

70 Position Connector Header, Center Strip Contacts Surface Mount Gold

Documents & Media
Datasheets P5KF Series AXK(5/6)F
Other Related Documents How to Read Date Codes
Featured Product Tough Contact Connector Series
Hot New Technologies
Online Catalog P5KF Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2.5mm
Height Above Board 0.069" (1.75mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 255-3004-1

16:46:31 4/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.82500 $28.25
25 2.58960 $64.74
50 2.47180 $123.59
100 2.35400 $235.40
250 2.05976 $514.94
500 2.00090 $1,000.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3004-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: $1.55150
  • Digi-Reel® ? : 255-3004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,732 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback