Add To Favorites
AXK6F50347YG 50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 $2.64
10 2.53400 $25.34
25 2.32320 $58.08
50 2.21760 $110.88
100 2.11200 $211.20
250 1.84800 $462.00
500 1.79520 $897.60
1,000 1.53120 $1,531.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3252-1-ND
Copy   255-3252-1-ND
Quantity Available 1,912
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK6F50347YG

Copy   AXK6F50347YG
Description CONN HEADER BRD/BRD .5MM 50POS
Copy   CONN HEADER BRD/BRD .5MM 50POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

50 Position Connector Header, Center Strip Contacts Surface Mount Gold

Copy   50 Position Connector Header, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets P5KF Series AXK(5/6)F
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Online Catalog P5KF Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm, 2mm
Height Above Board 0.049" (1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK5F50347YG - Panasonic Electric Works | 255-3225-1-ND DigiKey Electronics
  • AXK5F50347YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 50POS
  • Unit Price $2.64000
  • 255-3225-1-ND
  • AXK5F50547YG - Panasonic Electric Works | 255-3226-1-ND DigiKey Electronics
  • AXK5F50547YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 50POS
  • Unit Price $2.64000
  • 255-3226-1-ND
  • AXK5F50347YG - Panasonic Electric Works | 255-3225-2-ND DigiKey Electronics
  • AXK5F50347YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 50POS
  • Unit Price $1.39200
  • 255-3225-2-ND
  • AXK5F50547YG - Panasonic Electric Works | 255-3226-2-ND DigiKey Electronics
  • AXK5F50547YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 50POS
  • Unit Price $1.39200
  • 255-3226-2-ND
Additional Resources
Standard Package ? 1
Other Names 255-3252-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3252-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.39200

09:40:11 1/22/2019