Add To Favorites
AXK640247YG 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.21000 $22.10
25 2.07480 $51.87
50 1.98440 $99.22
100 1.89420 $189.42
250 1.71380 $428.45
500 1.57850 $789.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3243-1-ND
Copy   255-3243-1-ND
Quantity Available 1,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK640247YG

Copy   AXK640247YG
Description CONN HEADER BRD/BRD .5MM 40POS
Copy   CONN HEADER BRD/BRD .5MM 40POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Online Catalog P5K and P5KS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5K
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 3.5mm
Height Above Board 0.114" (2.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK540137YG - Panasonic Electric Works | AXK540137YG-ND DigiKey Electronics
  • AXK540137YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 40POS
  • Unit Price $2.71600
  • AXK540137YG-ND
  • AXK540147YG - Panasonic Electric Works | 255-2573-2-ND DigiKey Electronics
  • AXK540147YG
  • Panasonic Electric Works
  • CONN SOCKET P5K .5MM 40POS SMD
  • Unit Price $1.18900
  • 255-2573-2-ND
Additional Resources
Standard Package ? 1
Other Names 255-3243-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3243-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.18900

22:39:09 12/18/2018