Add To Favorites
AXK5S80347YG 80 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number 255-3239-1-ND
Copy   255-3239-1-ND
Quantity Available 1,355
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK5S80347YG

Copy   AXK5S80347YG
Description CONN SOCKET BRD/BRD .5MM 80POS
Copy   CONN SOCKET BRD/BRD .5MM 80POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

80 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   80 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Online Catalog P5K and P5KS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 7mm, 8mm, 9mm
Height Above Board 0.238" (6.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK6S80647YG - Panasonic Electric Works | 255-3264-1-ND DigiKey Electronics
  • AXK6S80647YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-3264-1-ND
  • AXK6S80447YG - Panasonic Electric Works | 255-3900-1-ND DigiKey Electronics
  • AXK6S80447YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-3900-1-ND
  • AXK6S80547YG - Panasonic Electric Works | 255-5479-1-ND DigiKey Electronics
  • AXK6S80547YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-5479-1-ND
  • Photo Not Available
  • AXK6S80647YA
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price $3.30000
  • 255-5599-ND
You May Also Be Interested In
  • AXK6S80447YG - Panasonic Electric Works | 255-3900-1-ND DigiKey Electronics
  • AXK6S80447YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-3900-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-3239-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 3.03600 $30.36
25 2.78320 $69.58
50 2.65660 $132.83
100 2.53000 $253.00
250 2.21376 $553.44
500 2.15050 $1,075.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3239-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.66750
  • * : 255-5581-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.30000

19:49:06 9/23/2018