Add To Favorites
AXK5S50247YG 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number 255-3236-1-ND
Copy   255-3236-1-ND
Quantity Available 1,215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK5S50247YG

Copy   AXK5S50247YG
Description CONN SOCKET BRD/BRD .5MM 50POS
Copy   CONN SOCKET BRD/BRD .5MM 50POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

50 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Online Catalog P5K and P5KS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4.5mm, 5.5mm, 6.5mm
Height Above Board 0.140" (3.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK6S50547YG - Panasonic Electric Works | 255-2540-1-ND DigiKey Electronics
  • AXK6S50547YG
  • Panasonic Electric Works
  • CONN HEADER P5KS .5MM 50POS SMD
  • Unit Price $2.56000
  • 255-2540-1-ND
  • AXK6S50447YG - Panasonic Electric Works | 255-2541-1-ND DigiKey Electronics
  • AXK6S50447YG
  • Panasonic Electric Works
  • CONN HEADER P5KS .5MM 50POS SMD
  • Unit Price $3.69000
  • 255-2541-1-ND
  • AXK6S50647YG - Panasonic Electric Works | 255-2539-1-ND DigiKey Electronics
  • AXK6S50647YG
  • Panasonic Electric Works
  • CONN HEADER P5KS .5MM 50POS SMD
  • Unit Price $2.56000
  • 255-2539-1-ND
  • AXK6S50437YG - Panasonic Electric Works | 255-3407-1-ND DigiKey Electronics
  • AXK6S50437YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 50POS
  • Unit Price $4.98000
  • 255-3407-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-3236-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.45500 $24.55
25 2.25080 $56.27
50 2.14840 $107.42
100 2.04600 $204.60
250 1.79024 $447.56
500 1.73910 $869.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3236-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.34850

06:24:21 9/23/2018