Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.26400 $22.64
25 2.12520 $53.13
50 2.03280 $101.64
100 1.94040 $194.04
250 1.75560 $438.90
500 1.61700 $808.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-2561-1-ND
Copy   255-2561-1-ND
Quantity Available 1,233
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK5S40347YG

Copy   AXK5S40347YG
Description CONN SOCKET P5KS .5MM 40POS SMD
Copy   CONN SOCKET P5KS .5MM 40POS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

40 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Online Catalog P5K and P5KS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 40
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 7mm, 8mm, 9mm
Height Above Board 0.238" (6.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK6S40547YG - Panasonic Electric Works | 255-2543-1-ND DigiKey Electronics
  • AXK6S40547YG
  • Panasonic Electric Works
  • CONN HEADER P5KS .5MM 40POS SMD
  • Unit Price $2.49000
  • 255-2543-1-ND
  • AXK6S40447YG - Panasonic Electric Works | 255-2544-1-ND DigiKey Electronics
  • AXK6S40447YG
  • Panasonic Electric Works
  • CONN HEADER P5KS .5MM 40POS SMD
  • Unit Price $2.49000
  • 255-2544-1-ND
  • AXK6S40647YG - Panasonic Electric Works | 255-2542-1-ND DigiKey Electronics
  • AXK6S40647YG
  • Panasonic Electric Works
  • CONN HEADER P5KS .5MM 40POS SMD
  • Unit Price $2.49000
  • 255-2542-1-ND
  • Photo Not Available
  • AXK6S40647YA
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 40POS
  • Unit Price $2.59000
  • 255-5593-ND
You May Also Be Interested In
  • AXK5S20347YG - Panasonic Electric Works | 255-3232-1-ND DigiKey Electronics
  • AXK5S20347YG
  • Panasonic Electric Works
  • CONN SOCKET BRD/BRD .5MM 20POS
  • Unit Price $1.43000
  • 255-3232-1-ND
  • 292230-6 - TE Connectivity AMP Connectors | A98711CT-ND DigiKey Electronics
  • 292230-6
  • TE Connectivity AMP Connectors
  • CONN HEADER 6POS VERT SMD TIN
  • Unit Price $0.83000
  • A98711CT-ND
  • AXK6S60547YG - Panasonic Electric Works | 255-2537-1-ND DigiKey Electronics
  • AXK6S60547YG
  • Panasonic Electric Works
  • CONN HEADER P5KS .5MM 60POS SMD
  • Unit Price $2.72000
  • 255-2537-1-ND
  • 2SAR523EBTL - Rohm Semiconductor | 2SAR523EBTLCT-ND DigiKey Electronics
  • 2SAR523EBTL
  • Rohm Semiconductor
  • TRANS PNP 50V 0.1A EMT3F
  • Unit Price $0.18000
  • 2SAR523EBTLCT-ND
  • DA2S10100L - Panasonic Electronic Components | DA2S10100LCT-ND DigiKey Electronics
  • DA2S10100L
  • Panasonic Electronic Components
  • DIODE GEN PURP 80V 100MA SSMINI2
  • Unit Price $0.25000
  • DA2S10100LCT-ND
Additional Resources
Standard Package ? 1
Other Names 255-2561-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-2561-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.26000
  • Digi-Reel® ? : 255-2561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,233 - Immediate
  • Unit Price: Digi-Reel®
  • * : 255-5575-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.59000

16:40:27 12/9/2018