Add To Favorites
AXK5S00347YG 100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
10 3.67000 $36.70
25 3.36400 $84.10
50 3.21100 $160.55
100 3.05800 $305.80
250 2.67576 $668.94
500 2.59930 $1,299.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-4198-1-ND
Copy   255-4198-1-ND
Quantity Available 1,919
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK5S00347YG

Copy   AXK5S00347YG
Description CONN SKT BRD TO BRD .5MM 100POS
Copy   CONN SKT BRD TO BRD .5MM 100POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

100 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets P5K(S) Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Featured Product Tough Contact Connector Series
Online Catalog P5K and P5KS Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KS
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 100
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 7mm, 8mm, 9mm
Height Above Board 0.238" (6.05mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK6S00647YG - Panasonic Electric Works | 255-3007-1-ND DigiKey Electronics
  • AXK6S00647YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 100POS
  • Unit Price $3.96000
  • 255-3007-1-ND
  • AXK6S00547YG - Panasonic Electric Works | 255-5480-1-ND DigiKey Electronics
  • AXK6S00547YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 100POS
  • Unit Price $3.96000
  • 255-5480-1-ND
  • Photo Not Available
  • AXK6S00447YA
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 100POS
  • Unit Price $4.15000
  • 255-5582-ND
  • AXK6F00347YG - Panasonic Electric Works | 255-3248-1-ND DigiKey Electronics
  • AXK6F00347YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 100POS
  • Unit Price $3.52000
  • 255-3248-1-ND
You May Also Be Interested In
  • AXK6S00647YG - Panasonic Electric Works | 255-3007-1-ND DigiKey Electronics
  • AXK6S00647YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 100POS
  • Unit Price $3.96000
  • 255-3007-1-ND
  • USB4604-1080HN-TR - Microchip Technology | USB4604-1080HN-CT-ND DigiKey Electronics
  • USB4604-1080HN-TR
  • Microchip Technology
  • IC USB HUB/FLASH CTLR 48QFN
  • Unit Price $4.38000
  • USB4604-1080HN-CT-ND
Additional Resources
Standard Package ? 1
Other Names 255-4198-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-4198-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $2.01550
  • Digi-Reel® ? : 255-4198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,919 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : 255-5566-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.00000

01:10:15 1/22/2019