Add To Favorites
AXK5F80347YG 80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number 255-3126-1-ND
Copy   255-3126-1-ND
Quantity Available 688
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXK5F80347YG

Copy   AXK5F80347YG
Description CONN SOCKET BRD/BRD .5MM 80POS
Copy   CONN SOCKET BRD/BRD .5MM 80POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy   80 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets P5KF Series AXK(5/6)F
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Online Catalog P5KF Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KF
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.053" (1.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXK6F80347YG - Panasonic Electric Works | 255-3257-1-ND DigiKey Electronics
  • AXK6F80347YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-3257-1-ND
  • AXK6F80547YG - Panasonic Electric Works | 255-3551-1-ND DigiKey Electronics
  • AXK6F80547YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-3551-1-ND
  • AXK6F80347YG - Panasonic Electric Works | 255-3257-2-ND DigiKey Electronics
  • AXK6F80347YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price $1.66750
  • 255-3257-2-ND
  • AXK6F80547YG - Panasonic Electric Works | 255-3551-6-ND DigiKey Electronics
  • AXK6F80547YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price Digi-Reel®
  • 255-3551-6-ND
You May Also Be Interested In
  • AXK6F80347YG - Panasonic Electric Works | 255-3257-1-ND DigiKey Electronics
  • AXK6F80347YG
  • Panasonic Electric Works
  • CONN HEADER BRD/BRD .5MM 80POS
  • Unit Price $3.16000
  • 255-3257-1-ND
Additional Resources
Standard Package ? 1
Other Names 255-3126-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.16000 $3.16
10 3.03600 $30.36
25 2.78320 $69.58
50 2.65660 $132.83
100 2.53000 $253.00
250 2.21376 $553.44
500 2.15050 $1,075.25
1,000 1.83425 $1,834.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3126-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.61000
  • Digi-Reel® ? : 255-3126-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 688 - Immediate
  • Unit Price: Digi-Reel®

23:08:04 9/18/2018