USD
Favorite

AXK5F70547YG 70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
55,383 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.82500 $28.25
25 2.58960 $64.74
50 2.47180 $123.59
100 2.35400 $235.40
250 2.05976 $514.94
500 2.00090 $1,000.45
1,000 1.70665 $1,706.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 255-3227-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $1.49800

AXK5F70547YG

Datasheet
Digi-Key Part Number 255-3227-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AXK5F70547YG
Copy  
Description CONN SOCKET 70POS SMD GOLD
Copy  
Detailed Description

70 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy  
Documents & Media
Datasheets P5KF Series AXK(5/6)F
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
PCN Part Status Change Mult Dev NRND 18/Sep/2019
Online Catalog P5KF Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series P5KF
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Connector Type Socket, Outer Shroud Contacts
Number of Positions 70
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 2mm, 2.5mm
Height Above Board 0.073" (1.85mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

AXK6F70547YG

CONN HDR 70POS SMD GOLD

Panasonic Electric Works

$2.94000 Details

AXK6F70347YG

CONN HDR 70POS SMD GOLD

Panasonic Electric Works

$2.94000 Details

AXK6F70547YG

CONN HDR 70POS SMD GOLD

Panasonic Electric Works

Digi-Reel® Details

AXK6F70547YG

CONN HDR 70POS SMD GOLD

Panasonic Electric Works

$1.49800 Details

AXK6F70347YG

CONN HDR 70POS SMD GOLD

Panasonic Electric Works

$1.49800 Details

AXK6F70537YG

CONN HDR 70POS SMD GOLD

Panasonic Electric Works

$3.89080 Details
You May Also Be Interested In

AXK6F70547YG

CONN HDR 70POS SMD GOLD

Panasonic Electric Works

$2.94000 Details
Additional Resources
Standard Package 1
Other Names 255-3227-1