Add To Favorites
AXG816044 16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.48200 $24.82
25 2.27480 $56.87
50 2.17140 $108.57
100 2.06800 $206.80
250 1.80952 $452.38
500 1.75780 $878.90
1,000 1.49930 $1,499.30
2,500 1.39590 $3,489.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-5124-1-ND
Copy   255-5124-1-ND
Quantity Available 2,141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXG816044

Copy   AXG816044
Description CONN HEADER .35MM 16POS BRD-FPC
Copy   CONN HEADER .35MM 16POS BRD-FPC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold

Copy   16 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets A35US Series
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models AXG81604x.stl
AXG81604x.stp
AXG81604x.igs
Online Catalog A35US Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series A35US
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 16
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.018" (0.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXG716047A - Panasonic Electric Works | 255-5551-ND DigiKey Electronics
  • AXG716047A
  • Panasonic Electric Works
  • CONN SOCKET .35MM 16POS BRD-FPC
  • Unit Price $2.19000
  • 255-5551-ND
  • AXG716047 - Panasonic Electric Works | AXG716047-ND DigiKey Electronics
  • AXG716047
  • Panasonic Electric Works
  • CONN SOCKET .35MM 16POS BRD-FPC
  • Unit Price $1.35200
  • AXG716047-ND
  • AXG716044 - Panasonic Electric Works | AXG716044-ND DigiKey Electronics
  • AXG716044
  • Panasonic Electric Works
  • CONN SOCKET .35MM 16POS BRD-FPC
  • Unit Price $1.67700
  • AXG716044-ND
Additional Resources
Standard Package ? 1
Other Names 255-5124-1
Alternate Package | This part is also available in the following packaging:
  • * : 255-5560-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
  • Unit Price: $3.23000
  • Tape & Reel (TR) ? : 255-5124-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $1.22200
  • Digi-Reel® ? : 255-5124-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,141 - Immediate
  • Unit Price: Digi-Reel®

21:29:09 1/21/2019