Add To Favorites
Product Overview
Digi-Key Part Number 255-3215-1-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

AXE664124

Description CONN HEADER .4MM 64 POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

64 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets A4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Video File Wearable Components Solutions
Online Catalog A4S Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series A4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 64
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 255-3215-1

01:00:01 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.37900 $33.79
25 3.09760 $77.44
50 2.95680 $147.84
100 2.81600 $281.60
250 2.46400 $616.00
500 2.39360 $1,196.80
1,000 2.04160 $2,041.60
2,500 1.90080 $4,752.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3215-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.66400
  • Cut Strip : AXE664124A-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.49900
Send Feedback