Add To Favorites
AXE654124 54 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 3.01000 $30.10
25 2.75880 $68.97
50 2.63340 $131.67
100 2.50800 $250.80
250 2.19452 $548.63
500 2.13180 $1,065.90
1,000 1.81830 $1,818.30
2,500 1.69290 $4,232.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 255-3140-1-ND
Copy   255-3140-1-ND
Quantity Available 1,209
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXE654124

Copy   AXE654124
Description CONN HEADER .4MM 54POS SMD
Copy   CONN HEADER .4MM 54POS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

54 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   54 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets A4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Video File Wearable Components Solutions
Online Catalog A4S Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series A4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 54
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm
Height Above Board 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXE554127 - Panasonic Electric Works | AXE554127-ND DigiKey Electronics
  • AXE554127
  • Panasonic Electric Works
  • CONN SOCKET .4MM 54POS SMD
  • Unit Price $2.96400
  • AXE554127-ND
Additional Resources
Standard Package ? 1
Other Names 255-3140-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3140-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $1.48200

09:40:19 1/19/2019