Add To Favorites
AXE518124 18 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number 255-3912-1-ND
Copy   255-3912-1-ND
Quantity Available 2,352
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXE518124

Copy   AXE518124
Description CONN SOCKET .4MM 18 POS SMD
Copy   CONN SOCKET .4MM 18 POS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Copy   18 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets A4S Series Datasheet
Other Related Documents Connectors SMD-Technical Info
How to Read Date Codes
Product Training Modules Tough Contact Connectors
Video File Wearable Components Solutions
PCN Other A4S Series 28/May/2014
Online Catalog A4S Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series A4S
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 18
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.8mm, 1mm
Height Above Board 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • AXE618124 - Panasonic Electric Works | 255-3202-1-ND DigiKey Electronics
  • AXE618124
  • Panasonic Electric Works
  • CONN HEADER .4MM 18 POS SMD
  • Unit Price $2.26000
  • 255-3202-1-ND
  • AXE618124 - Panasonic Electric Works | 255-3202-2-ND DigiKey Electronics
  • AXE618124
  • Panasonic Electric Works
  • CONN HEADER .4MM 18 POS SMD
  • Unit Price $1.01080
  • 255-3202-2-ND
Additional Resources
Standard Package ? 1
Other Names 255-3912-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 $2.26
10 2.04800 $20.48
25 1.92280 $48.07
50 1.83920 $91.96
100 1.75560 $175.56
250 1.58840 $397.10
500 1.46300 $731.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 255-3912-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.14000
  • Digi-Reel® ? : 255-3912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,352 - Immediate
  • Unit Price: Digi-Reel®

15:47:18 9/20/2018