Photo Not Available
AXE422124 22 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number AXE422124-ND
Copy   AXE422124-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXE422124

Copy   AXE422124
Description CONN HEADER A4F SMD
Copy   CONN HEADER A4F SMD
Detailed Description

22 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   22 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets AXE3(4) Series Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series A4F
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 22
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.018" (0.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

07:46:17 12/18/2018