• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AXE3E4226-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AXE3E4226

Description CONN SOCKET A4F INSPECTION
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

42 Position Connector Socket, Center Strip Contacts Surface Mount Gold

Documents & Media
Datasheets AXE3(4) Series Datasheet
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series A4F
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Socket, Center Strip Contacts
Number of Positions 42
Pitch 0.016" (0.40mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 0.6mm
Height Above Board 0.022" (0.57mm)
 
Additional Resources
Standard Package ? 5,000

07:07:01 2/23/2018

Send Feedback