• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AXE2E9026-ND
Quantity Available 0

Manufacturer Part Number


Description CONN HEADER .35MM 90POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

90 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Documents & Media
Datasheets P35S Series AXT 1,2
Product Attributes Select All
Manufacturer Panasonic Electric Works
Series P35S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 90
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.049" (1.25mm)
Additional Resources
Standard Package ? 1

06:13:45 3/21/2018

Send Feedback