Photo Not Available
AXE2E3626 36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number AXE2E3626-ND
Copy   AXE2E3626-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AXE2E3626

Copy   AXE2E3626
Description CONN HEADER .35MM 36POS SMD
Copy   CONN HEADER .35MM 36POS SMD
Detailed Description

36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold

Copy   36 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets P35S Series AXT 1,2
Product Attributes Select All
Categories
Manufacturer Panasonic Electric Works
Series P35S
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 36
Pitch 0.014" (0.35mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 1.5mm
Height Above Board 0.049" (1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

17:03:50 9/24/2018